
Board-to-board receptacle with a 10A contact current rating and 250V voltage rating. Features a straight, vertical orientation for through-hole mounting with a 0.118-inch pitch. Constructed with bronze contacts plated in tin and lead, offering 3 positions and 1 power position within a grey module housing. Operates across a wide temperature range from -55°C to 125°C and meets UL94 V-0 flammability rating.
TE Connectivity 223955-2 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | Yes (With) |
| Current Rating | 10A |
| Depth | 9.5mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.15mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 11.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 223955-2 to view detailed technical specifications.
No datasheet is available for this part.
