
This 12-pin RCP power connector features a 3mm pitch and a straight body orientation. It is designed for through hole mounting and is suitable for use in a variety of applications. The connector has a press fit termination method and is a general-purpose power connector.
TE Connectivity 223955-8 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Type | Universal Power Module |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 223955-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.