
TE Connectivity 223957-1 technical specifications.
| Package/Case | Module |
| Contact Material | Stainless Steel |
| Contact Plating | Chromate |
| Depth | 7.9mm |
| ELV | Non-Compliant |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 34.2mm |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UPM (Universal Power Modules) |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 223957-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
