
TE Connectivity 223969-4 technical specifications.
| Package/Case | Module |
| Contact Material | Stainless Steel |
| Depth | 7.8mm |
| ELV | Compliant |
| Gender | Male |
| Guide Hardware | Yes (With) |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 25.16mm |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 223969-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
