
This heat shrink from TE Connectivity is a molded product with a resistance of 224012R, operating within a temperature range of -75°C to 175°C. It is compliant with ELV standards and available in black color. The product is not government qualified.
TE Connectivity 224K012-25-G02/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -75°C |
| Resistance | 224012R |
| Series | Thermofit 224K0 |
| Wire/Cable Diameter | 609.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 224K012-25-G02/225-0 to view detailed technical specifications.
No datasheet is available for this part.