Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for coaxial cable termination via crimp. Features brass body with silver plating and gold-plated brass center contacts, utilizing a fluoropolymer dielectric. Operates from 0 Hz to 2.5 GHz with a maximum frequency of 11 GHz, rated for 1kV and 500 mating cycles. Suitable for cable mounting and free-hanging applications, with a temperature range of -65°C to 165°C.
TE Connectivity 225014-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Teflon, Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 57.79mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225014-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
