
Right angle, male RF coaxial connector for cable mounting. Features 50-ohm impedance and operates from 0Hz to 11GHz. Constructed with a brass body plated in silver, brass contacts plated in gold, and a PTFE dielectric. Offers a voltage rating of 1kV and a maximum operating temperature of 257°C.
TE Connectivity 225014-3 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 57.79mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | N Type |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225014-3 to view detailed technical specifications.
No datasheet is available for this part.