TE Connectivity 225087-5 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 225087-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.