
TE Connectivity 225088-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
