TE Connectivity 225088-3 technical specifications.
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Copper, Tin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.