RF Coaxial Connector, N Type, Straight, Cable Mount, 50 Ohm Impedance. Features brass body with silver plating, copper center contact with gold plating, and PTFE dielectric. Rated for 11GHz maximum frequency and 1kV voltage. Offers 500 mating cycles and operates from -65°C to 165°C. RoHS compliant.
TE Connectivity 225094-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.