RF Coaxial Connector, Type N, Male, Straight, 50 Ohm impedance, designed for cable mounting with a crimp termination. Features a brass body with silver plating and a copper center contact with gold plating. Dielectric material is PTFE, supporting operation up to 11GHz with a voltage rating of 1kV. Rated for 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 225094-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225094-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.