
Male N-Type RF coaxial connector, straight orientation, 50 Ohm impedance, designed for cable mounting with a crimp termination. Features a brass body with silver plating and gold-plated brass center contact. Dielectric is fluoropolymer/polytetrafluoroethylene. Rated for 1kV voltage and operates up to 11GHz with 500 mating cycles. Suitable for temperatures from -65°C to 165°C.
TE Connectivity 225361-4 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225361-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
