
RF Coaxial Connector, N Type, Male, Right Angle cable mount. Features 50 Ohm impedance, 11GHz maximum frequency, and a voltage rating of 1kV. Constructed with a brass body plated in silver, and copper contacts plated in gold. Dielectric material is PTFE. Operates within a temperature range of -65°C to 165°C with 500 mating cycles.
TE Connectivity 225389-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 62.31mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Outside Diameter | 21mm |
| Package Quantity | 1 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | N Type |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225389-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.