TE Connectivity 225389-9 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 225389 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 3500VAC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 225389-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.