RF coaxial connector, BNC series, male gender, straight orientation, and cable mountable. Features 50 Ohm impedance, operating frequency from 0 to 1 GHz, and a maximum frequency of 4 GHz. Constructed with a copper contact material plated in gold, a nickel body plating, and a PTFE dielectric. Rated for 500V, with an operating temperature range of -55°C to 85°C. Termination method is crimp.
TE Connectivity 225396-2 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225396-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.