TE Connectivity 225397-7 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 225397-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.