RF coaxial connector, BNC series, female, straight orientation, 50 Ohm impedance, designed for panel, bulkhead, front side nut mounting. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 4GHz maximum frequency, 500V voltage, and 500 mating cycles, with an operating temperature range of -65°C to 85°C. Insertion loss is 0.2dB.
TE Connectivity 225398-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 225398-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.