RF coaxial connector, BNC series, male gender, straight orientation, panel mount with straight crimp termination. Features 50 Ohm impedance, 4GHz maximum frequency, and a 500V voltage rating. Constructed with a brass body plated in nickel, copper contacts plated in gold, and a PTFE dielectric. Operates within a temperature range of -65°C to 165°C. Supplied in a carton of 1000 units.
TE Connectivity 225398-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225398-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.