Male SMA plug for flexible cable mounting, featuring a straight orientation and crimp termination. Constructed with a stainless steel body and brass contacts, both passivated and gold-plated respectively. Operates at 18GHz with a 50 Ohm impedance, utilizing PTFE dielectric for reliable performance up to 165°C.
TE Connectivity 225532-4 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 0.95inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225532-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
