
SMA male RF coaxial connector, 50 Ohm impedance, straight orientation, designed for cable mounting with crimp termination. Features brass contact material with gold plating and a stainless steel body with passivated plating. Operates up to 18GHz with a dielectric of PTFE, suitable for temperatures from -65°C to 165°C.
TE Connectivity 225532-8 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 0.95inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SMA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 225532-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
