RF Coaxial Connector, TNC series, male, straight, cable mount. Features 50 Ohm impedance and a maximum frequency of 11 GHz. Constructed with a brass body plated in silver, and brass center contacts with gold plating. Dielectric material is PTFE. Rated for 500V, with a temperature range of -55°C to 125°C and 500 mating cycles.
TE Connectivity 225551-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 35.71mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225551-1 to view detailed technical specifications.
No datasheet is available for this part.