
Right-angle TNC RF coaxial connector, male gender, featuring a brass body with silver plating and a PTFE dielectric. This free-hanging, cable-mount connector offers 50-ohm impedance, a maximum operating frequency of 11GHz, and a voltage rating of 500V. It utilizes gold-plated copper contacts and supports 500 mating cycles, operating within a temperature range of -65°C to 165°C.
TE Connectivity 225554-6 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 47.63mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225554-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
