Conn Type N F 50Ohm Crimp ST Panel Mount Gold
TE Connectivity 225606-4 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 225606-4 to view detailed technical specifications.
No datasheet is available for this part.