
RF Coaxial Connector, SMA type, 50 Ohm impedance, designed for bulkhead panel mounting with a straight orientation. Features a stainless steel body with passivated plating and a silver housing. Center contact is gold-plated copper, with fluoropolymer dielectric and polytetrafluoroethylene insulation. Rated for 500 mating cycles, 18GHz maximum frequency, and 0.3dB insertion loss. Termination method is crimp.
TE Connectivity 225608-4 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 26.93mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225608-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.