TE Connectivity 225609-1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | 225609 |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 225609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.