This male RF coaxial connector features a straight, cable mount orientation with a 50 Ohm impedance. Constructed with a brass body plated in nickel and a brass center contact with gold plating, it utilizes PTFE for its dielectric material. The connector supports a maximum operating frequency of 11GHz and a voltage rating of 1kV, with a mating cycle of 500. It is RoHS compliant and designed for free-hanging applications.
TE Connectivity 225661-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225661-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.