RF Coaxial Connector, Type N, Male, Straight, 50 Ohm impedance, designed for cable mounting with crimp termination. Features a brass body with nickel plating and gold-plated brass center contacts. Dielectric is fluoropolymer (Teflon) for reliable performance up to 11GHz and 165°C. Rated for 1kV, with 500 mating cycles and suitable for coaxial wire/cable types.
TE Connectivity 225662-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225662-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.