Right angle, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features a nickel-plated body and center contact plating of gold over copper. Operates up to 11GHz with a voltage rating of 1kV and a maximum operating temperature of 165°C. Dielectric material is fluoropolymer, and insulation is polytetrafluoroethylene. This RoHS compliant connector offers 500 mating cycles and is supplied in a bag.
TE Connectivity 225669-2 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 57.79mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225669-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.