TE Connectivity 225790-5 technical specifications.
| Package/Case | 404 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 30.22mm |
| Material | Copper |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225790-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.