
TE Connectivity 225790-7 technical specifications.
| Package/Case | 404 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.81mm |
| Material | Copper |
| Package Quantity | 200 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225790-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.