
TE Connectivity 225791-1 technical specifications.
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 1.269inch |
| Material | Brass |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.