
TE Connectivity 225791-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 1.269inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225791-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.