
TE Connectivity 225791-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 1.269inch |
| Material | Brass |
| Mount | Socket |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | ARINC |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 225791-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.