TE Connectivity 226176-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.44mm |
| ELV | Non-Compliant |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Package Quantity | 4900 |
| Packaging | Strip |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 226176-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.