
TE Connectivity 226176-4 technical specifications.
| Body Material | Brass |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226176-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
