
TE Connectivity 226177-2 technical specifications.
| Body Material | Brass |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | N/A |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 0.697inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 19600 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226177-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.