RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 500 MHz, with a maximum frequency of 500 MHz. Features a brass body with nickel plating and a tin-plated brass center contact. Dielectric and insulation material is polypropylene. Rated for 500V, with a temperature range of -55°C to 85°C and 500 mating cycles. Termination method is crimp.
TE Connectivity 226279-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.