
TE Connectivity 226537-2 technical specifications.
| Conductor Material | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
