
TE Connectivity 226537-3 technical specifications.
| Body Plating | Nickel |
| Conductor Material | Copper Alloy |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 25.78mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226537-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
