
TE Connectivity 226537-4 technical specifications.
| Conductor Material | Copper Alloy |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25.65mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226537-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
