
Male UHF RF coaxial connector, straight orientation, free-hanging cable mount. Features nickel-plated body and tin-plated center contact and contacts. Operates up to 2GHz with a 335V rating and 500 mating cycles. Polypropylene dielectric and insulation materials. Maximum operating temperature of 85°C, minimum of -55°C. Crimp termination.
TE Connectivity 226600-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 28.92mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.