General purpose RF coaxial connector, male gender, straight orientation, panel mount with flange. Features zinc alloy body with nickel plating, brass center contact with tin plating, and fluoropolymer dielectric. Rated for 2GHz maximum frequency and 335V, with a mating cycle of 500. Operates between -55°C and 85°C.
TE Connectivity 226601-1 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226601-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.