TE Connectivity 226619-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 0.98inch |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 226619-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.