
TE Connectivity 226853-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226853-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.