RF coaxial connector, BNC series, featuring a straight, male gender with a 50 Ohm impedance. Constructed with a PBT body and bronze contacts plated in tin, it offers a maximum operating frequency of 4GHz and a voltage rating of 500V. Designed for panel mounting with a vertical PCB orientation, this connector utilizes solder termination and operates within a temperature range of -55°C to 85°C.
TE Connectivity 226993-1 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 14.76mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226993-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.