
RF coaxial connector with 50 Ohm impedance, featuring a vertical orientation and male gender. This through-hole mount connector supports a maximum frequency of 4GHz and a voltage rating of 500V, with a mating cycle of 500. Constructed with a PBT/Polybutylene/Zinc body plated in Nickel, it utilizes a Bronze center contact with Tin plating and a Polymethylpentene dielectric. Operating temperature range is -55°C to 85°C.
TE Connectivity 226993-2 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 226993-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.