
RF coaxial connector with 50 Ohm impedance, designed for solder termination and through-hole mounting. Features a PBT/Polybutylene/Zinc body with nickel plating and bronze center contacts plated in gold. Operates across a wide temperature range from -55°C to 85°C, supporting a maximum frequency of 4GHz and a voltage rating of 500V. This vertical, male connector offers 500 mating cycles and is suitable for panel, bulkhead, and front-side nut mounting.
TE Connectivity 226993-3 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226993-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.