RF coaxial connector, BNC series, with 50 Ohm impedance and 4GHz maximum frequency. Features a male gender, vertical orientation, and solder termination. Constructed with a PBT body, bronze contacts plated with gold, and a Polymethylpentene dielectric. Designed for panel mounting with a 500V voltage rating.
TE Connectivity 226993-6 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226993-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.