TE Connectivity 227148-1 technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 57.94mm |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Coaxicon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.